
Single precision timer IC, featuring one timer/counter channel. Operates with a supply voltage range of 4.5V to 16V and a frequency up to 100kHz. Offers high and low level output currents of -200mA and 200mA respectively. Packaged in an 8-SO surface mount configuration with dimensions of 6.2mm length, 5.3mm width, and 1.95mm thickness. Suitable for operation between 0°C and 70°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments NE555PSR technical specifications.
| Package/Case | SOP |
| Frequency | 100kHz |
| Height | 2mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Thickness | 1.95mm |
| Weight | 0.004325oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555PSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
