
Single timer IC, operating from 4.5V to 16V, featuring a 100kHz frequency capability. This surface mount component, housed in a 8-pin TSSOP package, offers output current of 200mA (sink) and -200mA (source). It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments NE555PW technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Height | 1.2mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NE555 |
| Supply Current | 2mA |
| Thickness | 1mm |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
