
Standard Timer Single 0°C 70°C 8-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments NE555PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | 200mA |
| Lead Free | Lead Free |
| Low Level Output Current | -200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Current | 2mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | NE555 |
| Thickness | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
