
The NE555PWRE4 is a single timer IC with a frequency of 100kHz, operating within a supply voltage range of 4.5V to 16V. It can handle high and low level output currents of 200mA and -200mA, respectively. The device is designed for surface mount applications and is lead free and RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Texas Instruments NE555PWRE4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NE555 |
| Supply Current | 2mA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
