
The NE555PWRG4 is a single-channel, 100kHz clock generator IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can supply up to 200mA of high-level output current and 200mA of low-level output current. The device is RoHS compliant and lead-free, and is packaged in a TSSOP8 package with a tape and reel packaging quantity of 2000.
Texas Instruments NE555PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 10mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NE555 |
| Supply Current | 2mA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE555PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
