
Dual timer IC featuring two independent timer circuits within a single package. Operates with a supply voltage range of 4.5V to 16V and offers a maximum frequency of 2.1MHz. Provides ±200mA output current capability at both high and low levels. Surface mountable in a 14-pin SOIC package, this RoHS compliant component is designed for clock and timing applications.
Sign in to ask questions about the Texas Instruments NE556D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments NE556D technical specifications.
| Package/Case | SOIC |
| Current Rating | 20A |
| Frequency | 2.1MHz |
| Height | 1.58mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 360uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NE556 |
| Supply Current | 4mA |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE556D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
