The NE556DBRG4 is a dual 100kHz timer IC from Texas Instruments, packaged in a 14-pin SSOP package. It can operate at a maximum supply voltage of 16V and a minimum supply voltage of 4.5V. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and available in a tape and reel packaging with 2000 units per reel.
Texas Instruments NE556DBRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NE556 |
| Supply Current | 4mA |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE556DBRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.