
Dual timer IC featuring two independent timers and oscillators. Operates with a supply voltage range of 4.5V to 16V, consuming 4mA supply current. Delivers 200mA high-level output current and -200mA low-level output current. Supports frequencies up to 500kHz with a maximum operating temperature of 70°C. Packaged in a 14-pin PDIP for through-hole and surface mount applications.
Texas Instruments NE556N technical specifications.
| Package/Case | PDIP |
| Current Rating | 20A |
| Frequency | 500kHz |
| Height | 4.57mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 2 |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Thickness | 3.9mm |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE556N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
