
TEXAS INSTRUMENTS NE556NG4 TIMER DUAL PRECISION, DIP14, 556
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
