The NE556NSRG4 is a dual 8-bit timer IC from Texas Instruments. It operates at a maximum frequency of 100kHz and can handle supply voltages up to 16V and as low as 4.5V. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. The NE556NSRG4 is available in a SOP14 package and is RoHS compliant.
Texas Instruments NE556NSRG4 technical specifications.
| Package/Case | SOP |
| Frequency | 100kHz |
| High Level Output Current | -200mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NE556 |
| Supply Current | 4mA |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NE556NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.