
Texas Instruments NE556V technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Series | LM556 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NE556V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
