
Tone Decoder 8-PDIP 0 to 70
Texas Instruments NE567V technical specifications.
| Package/Case | PDIP |
| Frequency | 0.01Hz |
| Lead Free | Contains Lead |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NE567V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
