
The NN325TRHARQ1 is a surface-mountable, lead-free I2C/SPI bridge from Texas Instruments, featuring a 16-bit resolution. It operates within a temperature range of -40°C to 105°C and consumes a maximum of 390uA of operating supply current. The device is packaged in a RoHS-compliant, VQFN-40 package and is available on tape and reel.
Texas Instruments NN325TRHARQ1 technical specifications.
| Package/Case | VQFN |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 390uA |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments NN325TRHARQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
