The NS32C016D-10 is a 32-bit microprocessor with a 16-bit external data bus and a 24-bit address bus. It operates at a maximum clock frequency of 10 MHz and is packaged in a DIP48 package. The device is designed for industrial temperature applications and has a maximum supply current of 100 mA. It is a microprocessor type uPs/uCs/Peripheral ICs and has a bit size of 32 bits. The microprocessor is suitable for use in a variety of applications, including those that require a high level of processing power and data transfer capabilities.
Texas Instruments NS32C016D-10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 10 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.