32-BIT, 25MHz, MICROCONTROLLER, PQFP16, 28 X 28 MM, PLASTIC, QFP-160
Texas Instruments NS486SXF-25 technical specifications.
| Package/Case | PQFP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments NS486SXF-25 to view detailed technical specifications.
No datasheet is available for this part.