Texas Instruments OMAP3503DCBBA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3503DCBBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
