
600MHz ARM-based digital signal processor (DSP) with a 32-bit data bus width. Features 288KB ROM and 64KB L2 Cache, supporting I2C, USB, MMC, SDIO, UART, and 1-WIRE interfaces. Operates within a 0°C to 90°C temperature range with a supply voltage of 985mV to 1.35V. This surface mount component is packaged in FCBGA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAP3503DCUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP3503DCUS technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 600MHz |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 600MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 288KB |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 985mV |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of Timers/Counters | 12 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3503DCUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
