The OMAP3503DZCBCS is a single-core digital signal processor with a 32-bit data bus width. It operates within a temperature range of -45°C to 85°C and is supplied at 1.35V. The device is packaged in a surface-mount FCBGA package and is compliant with RoHS regulations. The OMAP3503DZCBCS features 65536B of RAM and is available in a tray packaging format with 168 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAP3503DZCBCS technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.35V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
