
Texas Instruments OMAP3503ECBCA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Frequency | 720MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.89V |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| Voltage | 1.35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3503ECBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
