Sitara Processor: Arm Cortex-A8, High Reliability 515-POP-FCBGA 0 to 0
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAP3503EZCBCS technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |