System on Chip (SoC) Applications Processor featuring an ARM Cortex A8 core operating at up to 600 MHz. This 32-bit device offers 64KB RAM and 112KB ROM, with dual 10-bit DACs. The 515-pin POP-FCBGA package, measuring 14.1mm x 14.1mm x 0.72mm, supports surface mounting with a 0.65mm pin pitch. It includes multiple I2C, SPI, and UART interfaces, along with 188 programmable I/Os, and operates within a temperature range of -40°C to 105°C.
Texas Instruments OMAP3515DCBCA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | POP-FCBGA |
| Lead Shape | Ball |
| Pin Count | 515 |
| PCB | 515 |
| Package Length (mm) | 14.1(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 0.72(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | OMAP3 |
| Device Core | ARM Cortex A8 |
| Maximum Clock Rate | 600MHz |
| Program Memory Type | ROM |
| Data Bus Width | 32bit |
| Maximum Speed | 600MHz |
| Program Memory Size | 112KB |
| RAM Size | 64KB |
| DAC Resolution | 10/10bit |
| Number of DACs | Dual |
| Type | Applications Processor |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.89V |
| Typical Operating Supply Voltage | 1.8V |
| Number of Programmable I/Os | 188 |
| Application | Portable Navigation Devices/Portable Media Player/Advanced Portable Consumer Electronics/Digital TV/Digital Video Camera/Portable Data Collection/Point-of-Sale Devices/Gaming/Web Tablet/Smart White Goods/Smart Home Controllers/Ultra Mobile Devices |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Interface Type | I2C/SPI/UART/USB |
| SPI | 4 |
| I2C | 3 |
| I2S | 0 |
| UART | 3 |
| USB | 4 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 12 |
| Programmability | Yes |
| Core Architecture | ARM |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002.a.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OMAP3515DCBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.