
The OMAP3515DCUSA is a single-core microprocessor with 65536B of RAM and a 32-bit data bus width. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.71V and 1.89V. The device is packaged in a lead-free FCBGA package and is compliant with RoHS regulations. It is designed for use in surface-mount applications and is available in trays of 90 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
