
The OMAP3525DCUSA is a 32-bit ARM microprocessor with a single core and 32-bit data bus width. It features 65.5KB of ROM and 65.5KB of L2 cache memory. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 0.985V and 1.35V. The OMAP3525DCUSA is packaged in a lead-free FCBGA package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments OMAP3525DCUSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP3525DCUSA technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Memory Type | ROM, L2 Cache |
| Min Supply Voltage | 985mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 65536B |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3525DCUSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
