
System on Chip (SoC) Applications Processor featuring an ARM Cortex A8 core, operating at up to 600 MHz. This 65nm process technology device offers a 32-bit data bus, 112KB program memory, and 64KB RAM. The 515-pin POP-FCBGA package, with a 0.4mm pin pitch, supports surface mount installation. Dual 10/10-bit DACs and 188 programmable I/Os are integrated, along with multiple I2C (3), UART (3), and USB (4) interfaces. Operating voltage ranges from 1.8V to 1.89V, with an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments OMAP3525ECBBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP3525ECBBA technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | POP-FCBGA |
| Lead Shape | Ball |
| Pin Count | 515 |
| PCB | 515 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 0.68(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | OMAP3 |
| Device Core | ARM Cortex A8 |
| Maximum Clock Rate | 600MHz |
| Program Memory Type | ROM |
| Data Bus Width | 32bit |
| Maximum Speed | 600MHz |
| Program Memory Size | 112KB |
| Process Technology | 65nm |
| RAM Size | 64KB |
| DAC Resolution | 10/10bit |
| Number of DACs | Dual |
| Type | Applications Processor |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.89V |
| Typical Operating Supply Voltage | 1.8V |
| Number of Programmable I/Os | 188 |
| Application | Portable Navigation Devices/Portable Media Player/Advanced Portable Consumer Electronics/Digital TV/Digital Video Camera/Portable Data Collection/Point-of-Sale Devices/Gaming/Web Tablet/Smart White Goods/Smart Home Controllers/Ultra Mobile Devices |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Interface Type | I2C/SPI/UART/USB |
| SPI | 1 |
| I2C | 3 |
| I2S | 0 |
| UART | 3 |
| USB | 4 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Number of Timers | 13 |
| Programmability | Yes |
| Core Architecture | ARM |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A992.c |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OMAP3525ECBBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.