Texas Instruments OMAP3525EZCBCA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3525EZCBCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.