Texas Instruments OMAP3530ECBBLPD technical specifications.
| Package/Case | FCBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OMAP-35xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP3530ECBBLPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.