
Applications Processor 289-BGA MICROSTAR
Sign in to ask questions about the Texas Instruments OMAP5910JGZG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP5910JGZG2 technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | No |
| Series | OMAP-59xx |
| Supply Current | 170mA |
| Voltage | 1.675V |
| Weight | 0.010053oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OMAP5910JGZG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
