
16-bit Digital Signal Processor (DSP) featuring a 32-bit data bus and a maximum operating frequency of 150MHz. This mixed-signal device offers 160KB of RAM and 32KB of FLASH memory, supporting interfaces including I2C, USB, MMC, SDIO, UART, and 1-Wire. Operating from a 1.6V supply voltage, it includes 6 timers/counters and is housed in a 289-pin BGA package for surface mounting. With an operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a tray.
Sign in to ask questions about the Texas Instruments OMAP5910JZDY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP5910JZDY2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Height | 2.32mm |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | OMAP-59xx |
| Supply Current | 170mA |
| Thickness | 1.73mm |
| Voltage | 1.675V |
| Weight | 0.043803oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP5910JZDY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
