
The OMAP5910JZZG2 is a 32-bit ARM microcontroller designed for high-performance applications. It features 32KB of FLASH memory and 160KB of RAM, allowing for efficient data storage and processing. Operating at a maximum frequency of 150MHz, this device is capable of handling complex tasks with ease. The microcontroller is powered by a 1.6V supply voltage and is suitable for surface mount applications. It is packaged in a TFBGA package and is compliant with RoHS regulations, ensuring environmental responsibility. The OMAP5910JZZG2 also features six timers/counters and supports a range of interfaces, including I2C, USB, MMC, SDIO, UART, and 1-WIRE. With a maximum operating temperature of 85°C, this device is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments OMAP5910JZZG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP5910JZZG2 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 1.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Series | OMAP-59xx |
| Supply Current | 170mA |
| Voltage | 1.675V |
| Weight | 0.009693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP5910JZZG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
