
The OMAP5912ZZG is a 32-bit digital signal processor from Texas Instruments, operating at a maximum frequency of 192MHz and a supply voltage of 3.3V. It features a memory size of 24KB of FLASH and 250KB of RAM. The device is packaged in a TFBGA-289 package and is suitable for surface mount applications. The OMAP5912ZZG is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OMAP5912ZZG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAP5912ZZG technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Interface | I2C, USB, MMC, SDIO, UART, 1-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 192MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 250KB |
| RoHS Compliant | Yes |
| Series | OMAP-59xx |
| Supply Current | 326mA |
| Voltage | 1.65V |
| Weight | 0.009693oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAP5912ZZG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.