
The OMAPL132BZWT2 is a 32-bit ARM926EJ-S microcontroller operating at a maximum frequency of 200MHz. It features a single core and 128KB of RAM. The device is packaged in a lead-free LFBGA package and is compliant with RoHS regulations. The microcontroller has a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It is not radiation hardened and is not compliant with SVHC regulations.
Sign in to ask questions about the Texas Instruments OMAPL132BZWT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL132BZWT2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 32KB |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARM926EJ-S |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL132BZWT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.