The OMAPL132BZWT2E is a microprocessor circuit from Texas Instruments, packaged in a 361-pin LFBGA. It operates within a supply voltage range of 1.14 to 1.32V, with a nominal supply voltage of 1.2V. This device features a bottom terminal position and measures 16mm in width and length.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 361 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 16 |
| Length | 16 |
| Pin Count | 361 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |