The OMAPL132DZWTA2 is a 32-bit ARM microprocessor with a single core operating at a maximum frequency of 200MHz. It is packaged in a BGA package and is rated for operation over the -40°C to 105°C temperature range. The device features 32KB of memory, consisting of 8KB of RAM and 24KB of ROM. It also includes four timers/counters and supports various interfaces, including I2C, SPI, and USB.
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAPL132DZWTA2 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8KB |
| Series | OMAP-L1x |
| RoHS | Compliant |