DSP Fixed-Point/Floating-Point 32Bit 200MHz 1600MIPS 361-Pin NFBGA
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAPL132DZWTA2R technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | ROM, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| Series | OMAP-L1x |
| Voltage | 1.32V |
| RoHS | Compliant |