
The OMAPL132EZWT2 is a single-core ARM-based microcontroller packaged in a lead-free LFBGA. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This microcontroller is available in a tray packaging format and features three UART channels.
Sign in to ask questions about the Texas Instruments OMAPL132EZWT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL132EZWT2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL132EZWT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.