Texas Instruments OMAPL137BZKBA3 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 375MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| Voltage | 1.32V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL137BZKBA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.