The OMAPL137BZKBD4 is a single-core digital signal processor from Texas Instruments, featuring an ARM core architecture. It operates within a temperature range of -40°C to 90°C and is packaged in a BGA256 configuration. The device is RoHS compliant and does not contain lead, meeting certain environmental standards. It is designed for use in a variety of applications and is available in a tray packaging format with 90 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAPL137BZKBD4 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
