Checking distributor stock and pricing after the page loads.
Texas Instruments OMAPL137CZKB4 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 90°C |
| Memory Size | 128KB |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |