
Texas Instruments OMAPL137DZKBD4 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.35V |
| Min Supply Voltage | 1.25V |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL137DZKBD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.