The OMAPL138AZCEA3 is a 32-bit ARM microcontroller with a maximum operating frequency of 300MHz. It operates within a supply voltage range of 1.14V to 1.32V and is packaged in a 361-pin LFBGA package. The device is designed to withstand operating temperatures between -40°C and 105°C. It features a 8KB RAM and is compliant with the RoHS standard.
Sign in to ask questions about the Texas Instruments OMAPL138AZCEA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL138AZCEA3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, Parallel, USB |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138AZCEA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.