
Texas Instruments OMAPL138BGWTMEP technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Frequency | 345MHz |
| Max Operating Temperature | 125°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OMAP-L1x |
| Voltage | 1.35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments OMAPL138BGWTMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.