32-bit Digital Signal Processor (DSP) featuring an ARM core, operating at up to 456MHz. This surface mount component offers 8KB RAM, 144 I/Os, and multiple interfaces including I2C, SPI, Parallel, and USB. It supports a 1.2V operating supply voltage, with a range of 1.14V to 1.32V, and operates within a temperature range of 0°C to 90°C. The device includes 3 timers/counters and 3 UART channels, packaged in an LFBGA with a 0.65mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138BZCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL138BZCE3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | I2C, SPI, Parallel, USB |
| Lead Free | Lead Free |
| Max Frequency | 375MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of I/Os | 144 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| Weight | 0.027845oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.