
0-BIT, 50MHz, OTHER DSP, PBGA361, 13 X 13 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-361
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138BZCEA3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Package Quantity | 160 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZCEA3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
