The OMAPL138BZWT3 is a 32-bit ARM DSP microcontroller with a 16-bit data bus width. It features a single core and is packaged in a lead-free LFBGA package. The device operates at a maximum frequency of 300MHz and is RoHS compliant. It has 64KB of RAM and is suitable for surface mount applications. The OMAPL138BZWT3 is rated for operation between 0°C and 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138BZWT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL138BZWT3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 1.3V |
| Package Quantity | 90 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.