32-bit ARM Digital Signal Processor (DSP) operating at up to 456MHz. Features 40KB RAM and 32KB ROM, with interfaces including USB, Ethernet, MMC, SATA, SD, and UART. This surface mount component is housed in an LFBGA package with a 0.80mm pitch, measuring 16x16mm. Supports supply voltages from 1.25V to 1.35V and operates within a temperature range of 0°C to 90°C. Includes 4 timers/counters and 3 UART channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138BZWT4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 456MHz |
| Interface | USB, Ethernet, MMC, SATA, SD, UART |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 32KB |
| Memory Type | ROM, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 40KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWT4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
