0-BIT, 50MHz, OTHER DSP, PBGA361, 16 X 16 MM, 0.80 MM PITCH, GREEN, PLASTIC, NFBGA-361
Sign in to ask questions about the Texas Instruments OMAPL138BZWTA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL138BZWTA3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 456MHz |
| Lead Free | Lead Free |
| Max Frequency | 456MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.35V |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| Voltage | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138BZWTA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
