The OMAPL138BZWTD3 is a 361-pin industrial digital signal processor from Texas Instruments. It operates within a temperature range of -40 to 90 degrees Celsius. The device has a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.32V, respectively. The processor's clock frequency is limited to 375 MHz. It is packaged in a 361-pin S-PBGA-B361 ball grid array.
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAPL138BZWTD3 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Pin Count | 361 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 375 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.