The OMAPL138BZWTRB is a single-core ARM microprocessor packaged in a lead-free LFBGA. It operates within a temperature range of 0 to 90 degrees Celsius. This device is compliant with RoHS standards and features three UART channels. The OMAP-L1x series is the product series to which this microprocessor belongs. The OMAPL138BZWTRB is a member of the microprocessors category of integrated circuits.
Checking distributor stock and pricing after the page loads.
Texas Instruments OMAPL138BZWTRB technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
No datasheet is available for this part.