
C674x DSP+Arm processor - 456MHz 361-NFBGA 0 to 90
Sign in to ask questions about the Texas Instruments OMAPL138EZCE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OMAPL138EZCE3 technical specifications.
| Capacitance | 3pF |
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Frequency | 375MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.32V |
| Min Supply Voltage | 1.14V |
| Number of Cores | 1 |
| Number of UART Channels | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMAP-L1x |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OMAPL138EZCE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
