The OMAPL138EZCEA3E is a microprocessor circuit from Texas Instruments, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 1.3V, with a minimum and maximum voltage of 1.25V and 1.35V, respectively. The device is packaged in a 361-pin LFBGA, with a width and length of 13mm. It is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OMAPL138EZCEA3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 361 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B361 |
| Width | 13 |
| Length | 13 |
| Pin Count | 361 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.3 |
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.35 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OMAPL138EZCEA3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.